TRD795BLK-2M

Heilind Number:LCMTRD795BLK-2M
Manufacturer:L-com
Manufacturer Number:TRD795BLK-2M
ECAD Model:
3D Model

Description:

CAT 7 10GIG, S/FTP, 26AWG STR,

Specifications

AttributeValue
Product Category:
Manufacturer:L-com
Manufacturer Part Number:L-com TRD795BLK-2M
Number of Pairs:4
Cable Length:2 m
Jacket Material:Polyvinyl Chloride
Wire Size:26 AWG
Outer Diameter:0.236 in
Jacket Color:Black
Voltage Rating:30 V
Operating Temperature:-10 to 80 °C
Connector End A:RJ45
Connector End A Gender:Male
Connector End B:RJ45
Connector End B Gender:Male
Data Transfer Rate:10 Gbps
Performance Category:Cat7
Shielding Type:Foil + Braid
SKU:LCMTRD795BLK-2M