TRD795ZRED-05M

Heilind Number:LCMTRD795ZRED-05M
Manufacturer:L-com
Manufacturer Number:TRD795ZRED-05M
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:L-com
Manufacturer Part Number:L-com TRD795ZRED-05M
Wire Size:26 AWG
Cable Length:0.5 m
Jacket Color:Red
Outer Diameter:0.236 in
Shielding Type:Braid
Voltage Rating:30 V
Connector End A:RJ45
Connector End B:RJ45
Jacket Material:Low Smoke Zero Halogen
Number of Pairs:4
Data Transfer Rate:10 Gbps
Performance Category:Cat7
Operating Temperature:-10 to 80 °C
Connector End A Gender:Male
Connector End B Gender:Male
SKU:LCMTRD795ZRED-05M