| Attribute | Value |
|---|---|
| Manufacturer: | L-com |
| Manufacturer Part Number: | L-com TRD815BLK-10 |
| SKU: | LCMTRD815BLK-10 |
TRD815BLK-10
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| L-com 5788336-1 | STD USB TYPE B, VERTICAL, T/H | ![]() |
| L-com 132360 | SMA Terminator Plug 50 Ohm Without Chain | ![]() |
| L-com 65474-001LF | MINI JUMP 2POS | ![]() |
| | L-com 594750-E | H15 15 F ZD VV 2 1206 | ![]() |
| L-com 09552156612741 | D-Sub, Standard, Female connector; Reflow soldering termination (SMT); Rated current: 5A; LCP, Steel, nickel plated, Zamac; Contacts: 15; Copper alloy | ![]() |
| L-com D38999/43YC98PN | PC QUICK FIT TERMINAL .250 TAB X .032 BRASS | ![]() |
| L-com 3202 | WASHER | ![]() |
| L-com 7691 | SNAP-IN VERTICAL PC SCREW TERM | ![]() |


