TRD824-RED-40F

Heilind Number:LCMTRD824-RED-40F
Manufacturer:L-com
Manufacturer Number:TRD824-RED-40F
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:L-com
Manufacturer Part Number:L-com TRD824-RED-40F
Number of Pairs:4
Cable Length:40 ft
Jacket Material:Polyvinyl Chloride
Wire Size:24 AWG
Outer Diameter:0.27 in
Jacket Color:Red
Voltage Rating:30 V
Operating Temperature:-20 to 60 °C
Connector End A:RJ45
Connector End A Gender:Male
Connector End B:RJ45
Connector End B Gender:Male
Data Transfer Rate:40 Gbps
Performance Category:Cat8
Shielding Type:Foil
SKU:LCMTRD824-RED-40F