TRD824Z-BLU-2F

Heilind Number:LCMTRD824Z-BLU-2F
Manufacturer:L-com
Manufacturer Number:TRD824Z-BLU-2F
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:L-com
Manufacturer Part Number:L-com TRD824Z-BLU-2F
Wire Size:24 AWG
Cable Length:2 ft
Jacket Color:Blue
Outer Diameter:0.27 in
Shielding Type:Braid
Voltage Rating:30 V
Connector End A:RJ45
Connector End B:RJ45
Jacket Material:Polyvinyl Chloride
Number of Pairs:4
Data Transfer Rate:40 Gbps
Performance Category:Cat8
Operating Temperature:-20 to 60 °C
Connector End A Gender:Male
Connector End B Gender:Male
SKU:LCMTRD824Z-BLU-2F