| Attribute | Value |
|---|---|
| Manufacturer: | L-com |
| Manufacturer Part Number: | L-com TRD855-3 |
| SKU: | LCMTRD855-3 |
TRD855-3
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| L-com MS3476W14-4P | MS3476 - Connectors, Plug, Electric, Series 2, Crimp Type, Bayonet Coupling, 26482 Series II | ![]() |
| L-com MS3476W18-11S | MS3476 - Connectors, Plug, Electric, Series 2, Crimp Type, Bayonet Coupling, 26482 Series II | ![]() |
| L-com 1658670-4 | PIN CONTACT,22 DF,LP,22-28 AWG | ![]() |
| L-com 2-111196-8 | 024 RCPT SYSTEM 50 30 DPLX | ![]() |
| L-com 207463-1 | CRIMP SNAP RCPT ASSY,SZ 3 | ![]() |
| L-com 207464-2 | CRIMP SNAP PLUG ASSY,SZ 3 | ![]() |
| L-com 748364-1 | 15 HD22 CRIMP SNAP PLUG | ![]() |
| L-com 031-317 | RF Connector BNC Straight Crimp Jack RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm | ![]() |
| L-com 3365/16 300 | 3365/16 300, 16/CAB/RC/TYP1/28AWG/STR/.050" | ![]() |
| L-com 39-00-0060 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, 24-18 AWG | ![]() |
| L-com 43640-0201 | Micro-Fit 3.0 Plug Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| L-com 51021-0200 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 2 Circuits, Natural | ![]() |


