TRD855DSZ-10

Heilind Number:LCMTRD855DSZ-10
Manufacturer:L-com
Manufacturer Number:TRD855DSZ-10
ECAD Model:
3D Model

Description:

RJ45/RJ45 C5E LSZH GRY 10'

Specifications

AttributeValue
Product Category:
Manufacturer:L-com
Manufacturer Part Number:L-com TRD855DSZ-10
Wire Size:26 AWG
Cable Length:10 ft
Jacket Color:Gray
Shielding Type:Foil + Braid
Connector End A:RJ45
Connector End B:RJ45
Jacket Material:Low Smoke Zero Halogen
Number of Pairs:4
Flammability Rating:UL 94V-0
Performance Category:Cat5e
Operating Temperature:-20 to 60 °C
Connector End A Gender:Male
Connector End B Gender:Male
SKU:LCMTRD855DSZ-10