| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | L-com |
| Manufacturer Part Number: | L-com TRD855DSZRD-3 |
| Number of Pairs: | 4 |
| Cable Length: | 3 ft |
| Jacket Material: | Low Smoke Zero Halogen |
| Wire Size: | 26 AWG |
| Flammability Rating: | UL 94V-0 |
| Jacket Color: | Red |
| Operating Temperature: | -20 to 60 °C |
| Connector End A: | RJ45 |
| Connector End A Gender: | Male |
| Connector End B: | RJ45 |
| Connector End B Gender: | Male |
| Performance Category: | Cat5e |
| Shielding Type: | Foil + Braid |
| SKU: | LCMTRD855DSZRD-3 |

