TRD855OD-75

Heilind Number:LCMTRD855OD-75
Manufacturer:L-com
Manufacturer Number:TRD855OD-75
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:L-com
Manufacturer Part Number:L-com TRD855OD-75
Number of Pairs:4
Cable Length:75 ft
Jacket Material:Polyethylene
Wire Size:24 AWG
Flammability Rating:UL 94V-0
Jacket Color:Black
Operating Temperature:-40 to 60 °C
Connector End A:RJ45
Connector End A Gender:Male
Connector End B:RJ45
Connector End B Gender:Male
Performance Category:Cat5e
Shielding Type:Unshielded
SKU:LCMTRD855OD-75