| Attribute | Value |
|---|---|
| Manufacturer: | L-com |
| Manufacturer Part Number: | L-com TRD855SCR-2 |
| SKU: | LCMTRD855SCR-2 |
TRD855SCR-2
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| L-com 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| L-com 1658641-2 | HDP-20,PLUG,SIZE 5, 50 POSN | ![]() |
| L-com 206044-1 | CPC PLUG ASSEMBLY SIZE 17-14 | ![]() |
| L-com 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| L-com 66740-2 | TYPE XII FEMALE CONT (L.P.) | ![]() |
| L-com 09330009954 | Coding Element, female | ![]() |
| L-com LCA4-14-L | One-hole, standard barrel with window lug, #4 ” #3 AWG STR, #2 AWG SOL wire, 1/4 stud hole. | ![]() |


