| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | L-com |
| Manufacturer Part Number: | L-com TRD855SRA1DBL-1M |
| Number of Pairs: | 4 |
| Cable Length: | 1 m |
| Jacket Material: | Polyurethane |
| Wire Size: | 26 AWG |
| Outer Diameter: | 0.256 in |
| Jacket Color: | Black |
| Operating Temperature: | -20 to 80 °C |
| Connector End A: | RJ45 |
| Connector End A Gender: | Male |
| Connector End B: | RJ45 |
| Connector End B Gender: | Male |
| Performance Category: | Cat5e |
| Shielding Type: | Braid |
| SKU: | LCMTRD855SRA1DBL-1M |

