| Attribute | Value |
|---|---|
| Manufacturer: | L-com |
| Manufacturer Part Number: | L-com TRD855XCR-2 |
| SKU: | LCMTRD855XCR-2 |
TRD855XCR-2
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| L-com BT1.5I-M | Dome-Top® barb ty cable tie, intermediate cross section, 6.1 (155mm) length, nylon 6.6, natural, bulk package. | ![]() |
| L-com PLT1M-C | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, standard package. | ![]() |
| L-com PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| L-com PLT3S-M | Pan-Ty® locking tie, standard cross section, 11.5 (292mm) length, nylon 6.6, natural, bulk package. | ![]() |
| L-com TM3S8-C | The cable tie mount in natural color is applied with a #8 (M4) screw and is 0.61" (15.5 mm) wide. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 100. | ![]() |


