TRDU45-20

Heilind Number:LCMTRDU45-20
Manufacturer:L-com
Manufacturer Number:TRDU45-20
ECAD Model:
3D Model

Description:

CBL RJ11/RJ11 CAT5 USOC4 20'

Specifications

AttributeValue
Product Category:
Manufacturer:L-com
Manufacturer Part Number:L-com TRDU45-20
Number of Pairs:2
Cable Length:20 ft
Jacket Material:Polyvinyl Chloride
Wire Size:24 AWG
Flammability Rating:UL 94V-0
Jacket Color:Gray
Operating Temperature:-20 to 60 °C
Connector End A:RJ11
Connector End A Gender:Male
Connector End B:RJ11
Connector End B Gender:Male
Performance Category:Cat5
Shielding Type:Unshielded
SKU:LCMTRDU45-20