TRGIX603IN-TEL-1M

Heilind Number:LCMTRGIX603IN-TEL-1M
Manufacturer:L-com
Manufacturer Number:TRGIX603IN-TEL-1M
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:L-com
Manufacturer Part Number:L-com TRGIX603IN-TEL-1M
Wire Size:26 AWG
Cable Length:1 m
Jacket Color:Green
Outer Diameter:0.275 in
Shielding Type:Foil + Braid
Voltage Rating:300 V
Connector End A:RJ45
Connector End B:RJ45
Jacket Material:Plastic
Number of Pairs:4
Data Transfer Rate:10 Gbps
Performance Category:Cat6a
Operating Temperature:-40 to 75 °C
Connector End A Gender:Male
Connector End B Gender:Male
SKU:LCMTRGIX603IN-TEL-1M