| Attribute | Value |
|---|---|
| Manufacturer: | L-com |
| Manufacturer Part Number: | L-com USBHD2.0-A |
| SKU: | LCMUSBHD2.0-A |
USBHD2.0-A
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| L-com 207153-1 | 6 POS SQ GRID METRIMATE-RCPT | ![]() |
| L-com 747746-1 | GROMMET ASSORT-SZ1/2 CBL CLMPS | ![]() |
| L-com 082-5375-RFX | RF Connector N-Type Straight Crimp Plug RG-58 RG-141 Times LMR-195 50 Ohm | ![]() |
| L-com 142194 | RF Connector SMB Right Angle Crimp Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm | ![]() |
| L-com 66900-226LF | QKE II FEMALE | ![]() |
| L-com 39-01-2060 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-2, Natural | ![]() |
| L-com 43645-0500 | Micro-Fit 3.0 Receptacle Housing, Single Row, 5 Circuits, UL 94V-0, Black | ![]() |
| L-com 43650-0200 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Single Row, 2 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Glow-Wire Capable, Black | ![]() |
| L-com 90156-0142 | 2.54mm Pitch C-Grid III Crimp Housing Single Row, 2 Circuits, Black | ![]() |
| L-com PNF14-8LF-3K | Locking Fork Terminal, nylon insulated, funnel entry, metal insulation grip sleeve, 16 - 14 AWG wire range, #8 stud size. | ![]() |


