| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | LEMO |
| Manufacturer Part Number: | LEMO EGG.0B.306.CLL |
| SKU: | LEMEGG.0B.306.CLL |
EGG.0B.306.CLL
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| LEMO 1-640509-0 | 04P MR II CAP HSG V0 RED | ![]() |
| LEMO 1-87456-1 | 16 MODIV HSG COMP DR .100CL | ![]() |
| LEMO 3-641191-4 | 04P MTA100 CONN ASSY WHT LF | ![]() |
| LEMO 3-641653-8 | 08P MTA100 CONN ASSY F/T RED | ![]() |
| LEMO 745229-4 | PIN CONT 20DF L.P. | ![]() |
| LEMO 745508-2 | FERRULE SPLIT RING, HD | ![]() |
| LEMO G3X3LG6 | Panduct® type G wide slot wiring duct, 3 W x 3 H, 6' length, PVC, light gray. | ![]() |
| LEMO 216-132 | 24 AWG NON-INSUL. FERRULE | ![]() |


