| Attribute | Value |
|---|---|
| Manufacturer: | LEMO |
| Manufacturer Part Number: | LEMO ERA.0S.304.CLL |
| SKU: | LEMERA.0S.304.CLL |
ERA.0S.304.CLL
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| LEMO 1-480708-0 | 12P UMNL PLUG HSG NATL | ![]() |
| LEMO 171822-4 | EIS REC. HSG 4P-NATURAL | ![]() |
| LEMO 173977-5 | CT CONN MT REC ASSY 5P | ![]() |
| LEMO 2106135-2 | Assembly, Free Hanging Plug, SLC, 2 pos | ![]() |
| LEMO 3-640441-6 | 06P MTA100 CONN ASSY WHT | ![]() |
| LEMO 34070 | PG BUTT SPLC 22-16COMM22-18MIL | ![]() |
| LEMO 5-747905-2 | 9 Rcpt Solder Cup, Gold Flash, | ![]() |
| LEMO 794956-1 | VAL-U-LOK SKT BR SN 22-18AWG | ![]() |
| LEMO 09-50-3041 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 4 Circuits, Natural | ![]() |
| LEMO 19001-0002 | Avikrimp Quick Disconnect, Male, for 18-22 (0.80-0.35mm?), Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| LEMO 19044-0032 | RING KRIMPTITE (B-137-10) SPM | ![]() |
| LEMO 19067-0071 | NylaKrimp Funnel Entry Ring Tongue Terminal for 6 AWG Wire, Stud Size 1/4 (M6) | ![]() |
| LEMO 19193-0216 | VersaKrimp Ring Tongue Terminal for 6 AWG Wire | ![]() |
| LEMO 39-01-3149 | Mini-Fit Jr. Plug Housing, Dual Row, 14 Circuits, UL 94V-0, without Panel Mounting Ears, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/24/2012 | 105 - 0S / 0E / 0L Series with Anti-Rotation Features and Modified Solder Cups for Low Voltage Multipole Contacts. | Download | |||


