| Attribute | Value |
|---|---|
| Manufacturer: | LEMO |
| Manufacturer Part Number: | LEMO FGG.00.302.CLAD35 |
| SKU: | LEMFGG.00.302.CLAD35 |
FGG.00.302.CLAD35
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| LEMO 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| LEMO 350778-1 | 02P UMNL CAP HSG | ![]() |
| LEMO 164X11959X | D-SUB High Density, 26-pos., Socket, Crimp, Through hole | ![]() |
| LEMO 172704-0134 | FCT High Voltage Contact, Male, Straight, Solder Cup, 0.80µm Gold Plating, 20 AWG or smaller | ![]() |
| LEMO 83421-9014 | 1.27mm Pitch Commercial Micro D, Cable Receptacle Kit, 9 Circuits | ![]() |


