| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | LEMO |
| Manufacturer Part Number: | LEMO FGG.0B.302.CLAD42 |
| SKU: | LEMFGG.0B.302.CLAD42 |
FGG.0B.302.CLAD42
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| LEMO D38999/20FD19SN | MIL-DTL-38999/20 - Connectors, Electrical, Circular, Receptacle, Threaded, Wall Mounting Flange, Removable Crimp Contacts, Series III | ![]() |
| LEMO 21033192501 | Circular connectors, M12, Cable connector, Straight; Female; A-coding; Screw termination, Polyamide; Contacts: 5, Brass, Gold plated | ![]() |
| LEMO 39-01-2061 | Mini-Fit Jr. Plug Housing, Dual Row, 6 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| LEMO 39-01-2165 | Mini-Fit Jr. Receptacle Housing, Dual Row, 16 Circuits, UL 94V-0, Natural | ![]() |
| LEMO 39-01-4041 | Mini-Fit Jr. Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Natural | ![]() |
| LEMO 70107-0001 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 2 Circuits, Black | ![]() |
| LEMO 90119-2109 | C-Grid III Crimp Terminal, 22-24 AWG, Bag, Tin (Sn) | ![]() |


