| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | LEMO |
| Manufacturer Part Number: | LEMO FGG.0B.303.CLAD52 |
| SKU: | LEMFGG.0B.303.CLAD52 |
FGG.0B.303.CLAD52
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| LEMO 132528-1 | PG 16-14 FCH 3 | ![]() |
| LEMO 206430-1 | RECPT, SZ 11-4, CPC | ![]() |
| LEMO 5205207-1 | HD RECPT ASSY SIZE 3 | ![]() |
| LEMO 66740-6 | TYPE XII FEMALE CONT (L.P.) | ![]() |
| LEMO 19007-0021 | Flag InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?) Wire, Box, Tab 6.35 x 0.81mm | ![]() |
| LEMO 39-01-2026 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-0, with Panel Mounting Ears, Natural | ![]() |
| LEMO 44441-2003 | 7.50mm Pitch Sabre Receptacle Crimp Housing, UL 94V-0, 3 Circuits, Black | ![]() |
| LEMO 50-57-9402 | SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black | ![]() |
| LEMO MP200-M | Harness Identification Marker Plate, 2.00" x 0.75"(50.8mm x 19.1mm), white, bulk package. | ![]() |
| LEMO P10-8RHT6-L | High Temperature Ring Terminal, 12 “ 10 AWG, #8 stud size, non-insulated, standard package. | ![]() |
| LEMO P6-10R-T | Ring terminal, large wire, 6 AWG, #10 stud size, non-insulated, bulk package. | ![]() |
| LEMO PLT.6SM-M | Pan-Ty® locking tie, subminiature cross section, 2.8 (71mm) length, nylon 6.6, natural, bulk package. | ![]() |
| LEMO PN12-8HDR-D | Ring Terminal, 16-12 AWG, #8 stud size, heavy duty, nylon insulated, bulk package. | ![]() |
| LEMO UPL220-026 | BNC Plug, 75 Ohm, Full Crimp, Straight, For AT&T 735 Cable | ![]() |


