| Attribute | Value |
|---|---|
| Manufacturer: | LEMO |
| Manufacturer Part Number: | LEMO FGG.0B.304.CLAD52Z |
| SKU: | LEMFGG.0B.304.CLAD52Z |
FGG.0B.304.CLAD52Z
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| LEMO 97-3100A28-1SZ-621 | AI-Solder Plug Connector 26482-1 W/SR | ![]() |
| LEMO 031-236 | RF Connector BNC Straight Receptacle Jack Solder Cup Bulkhead Front Mount 50 Ohm | ![]() |
| LEMO FGG.0B.303.CLAD52Z | Circular Plug, 3 LV Contacts, with Solder termination | ![]() |
| LEMO GMA.0B.045.DN | Bend Relief for all Size 0 Connectors - BLACK TPU | ![]() |
| LEMO PHG.0B.304.CLLD52Z | Circular Receptacle, 4 LV Contacts, with Solder termination | ![]() |
| LEMO 15-97-5041 | Mini-Fit TPA Receptacle Housing, 4.20mm Pitch, Dual Row with Secondary Terminal Retention, 4 Circuits, Black | ![]() |
| LEMO 15-97-9121 | Mini-Fit TPA Key for 12 Circuit | ![]() |
| LEMO 33000-1001 | MX150 Male Terminal, Tin Plating, 14 AWG, Left Reel Payoff | ![]() |
| LEMO 39-00-0040 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| LEMO 39-00-0065 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, 28-22 AWG, Reel | ![]() |
| LEMO 43025-0600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| LEMO 43025-1200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 12 Circuits, UL 94V-0, Black | ![]() |
| LEMO 43030-0008 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG | ![]() |


