| Attribute | Value |
|---|---|
| Manufacturer: | LEMO |
| Manufacturer Part Number: | LEMO FGG.0B.304.CLAZ |
| SKU: | LEMFGG.0B.304.CLAZ |
FGG.0B.304.CLAZ
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| LEMO FGG.0B.742.DN | Collet for 0B Size and Series Cable Diameters >3.2mm to 4.2mm - Nickel-Plated Brass | ![]() |
| LEMO 43030-0007 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG | ![]() |
| LEMO 43645-0500 | Micro-Fit 3.0 Receptacle Housing, Single Row, 5 Circuits, UL 94V-0, Black | ![]() |


