| Attribute | Value |
|---|---|
| Manufacturer: | LEMO |
| Manufacturer Part Number: | LEMO FGG.0B.732.DN |
| SKU: | LEMFGG.0B.732.DN |
FGG.0B.732.DN
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| LEMO 2865 | Heyco® Open/Closed Bushings, Nylon 6/6, 0.39 Overall Height (inches), 0.375 Mounting Hole Diameter (in) | ![]() |
| LEMO FGG.0B.555.ZZC | Male Crimp Contact for B Series-based Inserts 22-26AWG - Gold-Plated Brass | ![]() |
| LEMO FGG.0B.742.DN | Collet for 0B Size and Series Cable Diameters >3.2mm to 4.2mm - Nickel-Plated Brass | ![]() |
| LEMO LCA8-10-L | One-hole, standard barrel with window lug, #8 AWG wire, #10 stud hole. | ![]() |


