| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | LEMO |
| Manufacturer Part Number: | LEMO FGG.1B.304.CLAD52Z |
| SKU: | LEMFGG.1B.304.CLAD52Z |
FGG.1B.304.CLAD52Z
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| LEMO 21033816815 | HAR-SPEED M12 GENDER CHANGER | ![]() |
| LEMO FGG.1B.304.CLAD42 | Circular Connector Plug 4 LV-Pin with Solder termination and mechanical alignment key | ![]() |
| LEMO UGB2/0-414-6 | Universal ground bar accepts #14 “ #4 AWG wire in 6 wire ports and up to a 2/0 AWG main equipment grounding conductor with a compression or mechanical connector, 4.92" (125mm) length, 0.62" (15.7mm) width, 0.48" (12.2mm) height. | ![]() |
| LEMO VS-AVT-C08-L10 | VERI-SAFE VOLTAGE TESTER 8 FT SYSTEM CABLE | ![]() |
| LEMO VS-AVT-CABLE-16 | VeriSafe Repl Cable, 16 ft | ![]() |


