| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | LEMO |
| Manufacturer Part Number: | LEMO FGN.2F.310.XLC |
| SKU: | LEMFGN.2F.310.XLC |
FGN.2F.310.XLC
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| LEMO D38999/26WB35SN | MIL-DTL-38999/26 - Connectors, Electrical, Circular, Plug, Straight, Removable Crimp Contacts, Series III | ![]() |
| LEMO D38999/26WD35PB | MIL-DTL-38999/26 - Connectors, Electrical, Circular, Plug, Straight, Removable Crimp Contacts, Series III | ![]() |
| LEMO D38999/26WA35SA | MIL-DTL-38999/26 - Connectors Electrical Circular Plug Straight Removable Crimp Contacts Series III | ![]() |
| LEMO MS3474W14-19SW | MS3474 - Connectors, Receptacle, Electrical, Series 2, Crimp Type, Rear Mounting Jam Nut, Bayonet Coupling, 26482 Series II | ![]() |
| LEMO PLT1M-M00 | Pan-Ty® PLT1M-M00 Cable Tie, Mil-Spec, Black, UV PA6.6, 3.9"L, 18lb | ![]() |
| LEMO D38999/24WD35SB | MIL-DTL-38999/24 - Connectors, Electrical, Circular, Receptacle, Threaded, Jam Nut Mounting, Removable Crimp Contacts, Series III | ![]() |
| LEMO D38999/26FA35SA | MIL-DTL-38999/26 - Connectors, Electrical, Circular, Plug, Straight, Removable Crimp Contacts, Series III | ![]() |


