| Attribute | Value |
|---|---|
| Manufacturer: | LEMO |
| Manufacturer Part Number: | LEMO FGN.2M.319.XLCT |
| SKU: | LEMFGN.2M.319.XLCT |
FGN.2M.319.XLCT
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| LEMO 205203-8 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| LEMO 5745171-2 | SIZE 1 ASSY KIT .200 | ![]() |
| LEMO 132105 | RF Connector SMA Straight Solder Jack RG-405 0.086-inch Conformable Bulkhead 50 Ohm | ![]() |
| LEMO 02-06-2132 | 1.57mm Diameter, Standard .062 Pin and Socket Crimp Terminal, Series 1854, Male, with Tin (Sn) Plated Brass Contact, 24-30 AWG, Bag | ![]() |
| LEMO PLT1M-M0 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |


