| Attribute | Value |
|---|---|
| Manufacturer: | LEMO |
| Manufacturer Part Number: | LEMO GCA.00.255.LT |
| SKU: | LEMGCA.00.255.LT |
GCA.00.255.LT
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| LEMO EGG.1B.306.CLL | Circular Connector Receptacle 6 LV-Pin with Solder termination and mechanical alignment key | ![]() |
| LEMO EHG.00.303.CLL | Circular Receptacle, 3 LV Contacts, with Solder termination | ![]() |
| LEMO GMB.00.028.DJ | Bend Relief for all 00/TT Size and Series Connectors- Yellow TPU | ![]() |
| LEMO GMB.00.028.DR | Bend Relief for all 00/TT Size and Series Connectors- Red TPU | ![]() |
| LEMO 10-01-3076 | 5.08mm Pitch SPOX Crimp Terminal Housing, 7 Circuits, Natural | ![]() |
| LEMO 22-01-3067 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 6 Circuits, Natural | ![]() |
| LEMO 22-01-3087 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 8 Circuits, Natural | ![]() |
| LEMO 35507-0400 | 2.00mm Pitch Sherlock Wire-to-Board Housing, Natural, 4 Circuits | ![]() |
| LEMO 502351-0200 | DuraClik Wire-to-Board Receptacle Housing, Single Row, 2 Circuits, Natural | ![]() |
| LEMO 51021-0300 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 3 Circuits, Natural | ![]() |
| LEMO 51065-0200 | 2.00mm Pitch Micro-Latch Wire-to-Board Housing, Friction Lock, 2 Circuits, Natural | ![]() |
| LEMO LCA8-38-L | One-hole, standard barrel with window lug, #8 AWG wire, 3/8 stud hole, standard package. | ![]() |


