| Attribute | Value |
|---|---|
| Manufacturer: | LEMO |
| Manufacturer Part Number: | LEMO GCA.3S.255.LT |
| SKU: | LEMGCA.3S.255.LT |
GCA.3S.255.LT
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| LEMO 206430-2 | CONN RCPT HSNG FMALE 4POS INLINE | ![]() |
| LEMO 5748536-1 | KIT,RCPT,9P,HDP-20,SHLD HDWRE | ![]() |
| LEMO 794954-6 | 6P RCPT VAL-U-LOK V2 | ![]() |
| LEMO 3260 | Heyco® Sealing Washers, Thermoplastic Elastomer, 1/2 | ![]() |
| LEMO 22-23-2021 | KK 254 Solid Header, Vertical, with Friction Lock, 2 Circuits, Tin (Sn) Plating | ![]() |
| LEMO 50-57-9404 | SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Circuits, Black | ![]() |
| LEMO DWP-125-1/2-0-STK | NB14832001 DWP-125-1/2-0-STK | ![]() |
| LEMO 216-202 | GRAY INSUL. 20 AWG FERRUL | ![]() |
| LEMO 216-203 | FERRULE WITH RED INSUL 18AWG | ![]() |
| LEMO 216-302 | LIGHT GREEN FERRULE W/INSULAT | ![]() |


