| Attribute | Value |
|---|---|
| Manufacturer: | LEMO |
| Manufacturer Part Number: | LEMO GEA.1S.240.LN |
| SKU: | LEMGEA.1S.240.LN |
GEA.1S.240.LN
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| LEMO 2-323914-1 | TERMINAL,PIDG R 26-22 4 | ![]() |
| LEMO 3-640252-1 | 045 POST CONT 0126PTPBR | ![]() |
| LEMO 640250-6 | 06P SL156 HSG W/LCK RAMP NATL | ![]() |
| LEMO EGG.1B.304.CLL | Circular Connector Receptacle 4 LV-Pin with Solder termination and mechanical alignment key | ![]() |
| LEMO FGG.0B.305.CYCD52 | Circular Plug, 5 LV Contacts, with Crimp termination | ![]() |
| LEMO GCA.1S.255.LT | Grounding Lug for 1B/1S/1T Size and Series - CuSnZn-Plated Brass | ![]() |
| LEMO 43025-0200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| LEMO 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| LEMO 43030-0002 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| LEMO 43030-0005 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 30-26 AWG, Reel | ![]() |
| LEMO 51021-0300 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 3 Circuits, Natural | ![]() |
| LEMO DV10-250-2K | The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in yellow vinyl housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 12-10 AWG (4.0-6.0 mm²). It is 0.95" (24.1 mm) long and 0.29" (7.4 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 2000. | ![]() |


