| Attribute | Value |
|---|---|
| Manufacturer: | LEMO |
| Manufacturer Part Number: | LEMO PFG.0B.305.CYMD52 |
| SKU: | LEMPFG.0B.305.CYMD52 |
PFG.0B.305.CYMD52
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| LEMO 1-1437719-4 | T01-0540-S05=TRIAD | ![]() |
| LEMO 09120053001 | insert, Size: 3 A, male | ![]() |
| LEMO 09330006105 | Crimp contact, male, 1 MM2 | ![]() |
| LEMO 19620005080 | EMC clamp, Size: M20, Material: Metal | ![]() |
| LEMO 19620031440 | Hoods, 3 A, zinc die-cast, unpainted | ![]() |
| LEMO FGG.0B.305.CYCD52 | Circular Plug, 5 LV Contacts, with Crimp termination | ![]() |


