| Attribute | Value |
|---|---|
| Manufacturer: | Lumex | ITW |
| Manufacturer Part Number: | Lumex | ITW SSI-LXH600ID-150 |
| SKU: | LMXSSI-LXH600ID-150 |
SSI-LXH600ID-150
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Lumex | ITW 2-34974-1 | TERMINAL,PIDG R 16-14HD 1/4 | ![]() |
| Lumex | ITW 2-520184-2 | ULTRAFAST 250 ASSY REC 22-18 TPBR LP | ![]() |
| Lumex | ITW 2266136-1 | OCEAN_2.0_Applicator-S-042F070F | ![]() |
| Lumex | ITW 3-640426-3 | 03P MTA156 CONN ASSY 18AWG ORA | ![]() |
| Lumex | ITW 3-640427-2 | 02P MTA156 CONN ASSY 20AWG YEL | ![]() |
| Lumex | ITW 3-641435-3 | 03P MTA156 CONN ASSY ORNG | ![]() |
| Lumex | ITW 34853 | TERMINAL,PG R 12-10 8 | ![]() |
| Lumex | ITW 35115 | SPLICE,N CE 22-14 | ![]() |
| Lumex | ITW 65474-001LF | MINI JUMP 2POS | ![]() |
| Lumex | ITW 3544-2 | PC AUTOMOTIVE BLADE FUSE CLIPS | ![]() |
| Lumex | ITW 02-09-1102 | 2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 1189, Female, with Tin (Sn) Plated Brass Contact, 14-20 AWG, Reel | ![]() |
| Lumex | ITW 43025-0600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Lumex | ITW 43030-0007 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG | ![]() |
| Lumex | ITW DNF18-250FIB-3K | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon standard receptacle housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.84" (21.3 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000 pieces. | ![]() |
| Lumex | ITW DNFR18250FIB-KD | The vibration resistant, right angle style female disconnect is made of brass and is tin-plated. It is fully insulated in red nylon. It has a tab size of 0.250 x 0.032 (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.57" (14.5 mm) long, 0.37" (9.4 mm) wide, and has a depth of 0.60" (15.2 mm). The disconnect has a funnel entry configuration with insulation support and a butted seam barrel. It comes in reels of 1500 pieces. | ![]() |


