| Attribute | Value |
|---|---|
| Manufacturer: | Lumex | ITW |
| Manufacturer Part Number: | Lumex | ITW SSL-LX3044ID |
| SKU: | LMXSSL-LX3044ID |
SSL-LX3044ID
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Lumex | ITW 36160 | TERMINAL,PIDG R 16-14 10 | ![]() |
| Lumex | ITW 51864-1 | TERMINAL,PIDG R 16-14 8 | ![]() |
| Lumex | ITW 4901 | PCB .032 BRASS/TIN PLATE .250 TAB | ![]() |
| Lumex | ITW 8421 | ALUMINUM STANDOFF | ![]() |
| Lumex | ITW 90131-0123 | 2.54mm Pitch C-Grid III Header, Dual Row, Vertical, 6 Circuits, Tin (Sn) Plating | ![]() |
| Lumex | ITW B3F-4050 | Tactile Switch, SPST-NO, 0.05 A, 24 V, Silver Plated, 7.3 mm Height, Ivory Plunger Color, 12 x 12 mm Model | ![]() |
| Lumex | ITW PBMS-H25-M14 | The push button cable tie mount requires a 0.25" (6.4 mm) hole and is gray. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It comes in packages of 1000. | ![]() |
| Lumex | ITW SR-4100B | Snap Rivet,Black,.295 in-.335 in Hold, Snap Rivet, Black | ![]() |


