| Attribute | Value |
|---|---|
| Manufacturer: | Staubli |
| Manufacturer Part Number: | Staubli 14.5010 |
| SKU: | MCC14.5010 |
14.5010
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Staubli FSD80-8-D | The single wire DIN end sleeve insulated ferrule in blue has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #14 (2.5 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.17 (4.2 mm). The insulated ferrule is 0.59 (15.0 mm) long and has a wire strip length of 0.469 (11.9 mm). It comes in standard packages of 500. | ![]() |
| Staubli PLT2M-M | Pan-Ty® locking tie, miniature cross section, 8.0 (203mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Staubli SMTSO-M2-10ET | ReelFast® Surface Mount Nuts and Spacers/Standoffs - Type SMTSO - Metric | ![]() |
| Staubli NHRJ45D6AS | NH Series Narrow Modular Panel Connector, RJ45, Feedthru, CAT6A, Feedthru, Shielded | ![]() |


