| Attribute | Value |
|---|---|
| Manufacturer: | Staubli |
| Manufacturer Part Number: | Staubli 15.0010 |
| SKU: | MCC15.0010 |
15.0010
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Staubli 1658641-2 | HDP-20,PLUG,SIZE 5, 50 POSN | ![]() |
| Staubli 5205207-1 | HD RECPT ASSY SIZE 3 | ![]() |
| Staubli 165X11679X | D-SUB-Hoods, 25-pos., Metal, Variable Cable Entry, Slide lock | ![]() |
| Staubli 165X12979X | D-SUB-Shielded Cap, 15-pos., Through hole | ![]() |
| Staubli 165X12989X | D-SUB-Shielded Cap, 25-pos., Through hole | ![]() |
| Staubli 165X13139X | D-SUB-Shielded Cap, 15-pos., Through hole | ![]() |
| Staubli 165X13149X | D-SUB-Shielded Cap, 25-pos., Through hole | ![]() |
| Staubli 39-01-4036 | Mini-Fit Jr. Plug Housing, Single Row, 3 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |


