| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 1CX12-22-0S-007.0 |
| Series: | 1CX12-22-0S Series |
| Impedance: | 75 Ohm |
| Cable Length: | 7 m |
| Jacket Color: | Black |
| Part Aliases: | 7100313809 |
| SKU: | MMM1CX12-22-0S-007.0 |
| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 1CX12-22-0S-007.0 |
| Series: | 1CX12-22-0S Series |
| Impedance: | 75 Ohm |
| Cable Length: | 7 m |
| Jacket Color: | Black |
| Part Aliases: | 7100313809 |
| SKU: | MMM1CX12-22-0S-007.0 |