| Attribute | Value |
|---|---|
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 7955MP-CLR-24\"X36\" |
| Color: | Clear |
| Maximum Operating Temperature: | 400 °F |
| Minimum Operating Temperature: | -40 °F |
| Overall Width: | 24 in |
| Overall Length: | 36 in |
| Thickness: | 0.132 mm |
| Tape Type: | Adhesive Transfer Tape |
| Resistance Properties: | Humidity Resistant, Moisture Resistant, Solvent Resistant, UV Resistant |
| Adhesion Strength: | 139 oz/in |
| Adhesive Material: | Acrylic |
| Backing Material: | Aluminum |
| Shear Strength: | 174 lb |
| SKU: | MMM7000001568 |
7955MP-CLR-24"X36"
| Heilind Number: | MMM7000001568 |
| Manufacturer: | 3M |
| Manufacturer Number: | 7955MP-CLR-24"X36" |
| ECAD Model: |
Description:
3M™ Adhesive Transfer Tape Double Line Red 7955MP; Clear; 24 in x 36 in; 5 mil; 100 Sheet/Case
More >>Specifications
Detailed Description
3M™ Adhesive Transfer Tape Double Line Red 7952MP provides outstanding adhesion to Metal and high surface energy Plastics. 200MP adhesive delivers excellent shear strength to resist slippage and edge lifting. The tape is temporarily repositionable for placement accuracy. It also performs well after exposure to humidity and hot/cold temperatures. Double 58 lb. PCK liners add dimensional stability.

