| Attribute | Value |
|---|---|
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 7000001582 |
| Color: | Brown |
| Tape Type: | Film Tape |
| Thickness: | 0.17 mm |
| Overall Width: | 1 in |
| Overall Length: | 36 yd |
| Backing Material: | PTFE |
| Adhesion Strength: | 35 oz/in |
| Adhesive Material: | Silicone |
| Resistance Properties: | Abrasion Resistant, Chemical Resistant, Heat Resistant |
| Maximum Operating Temperature: | 500 °F |
| Minimum Operating Temperature: | -65 °F |
| SKU: | MMM7000001582 |
7000001582
| Heilind Number: | MMM7000001582 |
| Manufacturer: | 3M |
| Manufacturer Number: | 7000001582 |
| ECAD Model: |
Specifications
Detailed Description
3M™ PTFE Film Tape 5491 uses an extruded polytetrafluoroethylene (PTFE) film Backing. This tape offers an extremely low coefficient of friction which; in combination with a pressure sensitive Silicone adhesive; creates a smooth; non-stick surface over a variety of substrates to assist in the movement of materials in many Types of lay-flat applications.

