| Attribute | Value |
|---|---|
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 7000001995 |
| Color: | Black |
| Overall Width: | 24 in |
| Overall Length: | 60 ft |
| Tape Type: | Anti-Slip & Grip |
| Resistance Properties: | Slip Resistant |
| Backing Material: | Poly Coated Paper |
| SKU: | MMM7000001995 |
7000001995
| Heilind Number: | MMM7000001995 |
| Manufacturer: | 3M |
| Manufacturer Number: | 7000001995 |
| ECAD Model: |
Description:
3M™ Safety-Walk™ Slip-Resistant Medium Resilient Tapes and Treads 310; Black; 24 in x 60 ft; Roll; 1/Case
More >>Specifications
Detailed Description
3M™ Safety-Walk™ Slip Resistant Tapes and Treads Series 300 has been certified by the National Floor Safety Institute (NFSI) as providing high-traction. A wet static coefficient of friction (SCOF) of greater than 0.60 was chosen by NFSI as the criteria for high traction because according to NFSI; floor surfaces maintaining this level of slip resistance when wet have proven to Reduce slip-and-fall claims by between 50% and 90%.

