130C-2X30FT

Heilind Number:MMM7000006091
Manufacturer:3M
Manufacturer Number:130C-2X30FT
ECAD Model:
3D Model

Description:

Scotch® Linerless Rubber Splicing Tape 130C; 2 in x 30 ft; Black; 12 Rolls/Case

More >>

Specifications

AttributeValue
Manufacturer:3M
Manufacturer Part Number:3M 130C-2X30FT
Color:Black
Tape Type:Splicing & Tabbing Tape
Thickness:0.76 mm
Overall Width:2 in
Overall Length:30 ft
Backing Material:Ethylene Propylene Rubber
Adhesive Material:Rubber
Resistance Properties:UV Resistant
Maximum Operating Temperature:194 °F
SKU:MMM7000006091

Detailed Description

Scotch® Tape 130C is a linerless 30 mil thick; premium grade; rubber splicing tape used for splicing and terminating Cables and Wires. It withstands temperatures up to 194 °F (90 °C) with emergency overload up to 266 °F (130 °C). The tape has excellent electrical and mechanical properties to provide moisture Seal Protection. Scotch® Tape 130C is a highly conformable tape that provides electrical and mechanical Protection with the combination of an aggressive rubber resin adhesive and a self fusing; ethylene propylene Backing. The tape provides primary Insulation for solid; dielectric insulated Cables Rated through 69 kV. This tape is Designed for low and high voltage; bus bar Insulation; end Sealing of Cables and jacket repair applications. It has outstanding mechanical and electrical properties that offer moisture Seal and void free buildups. ASTM Approved and RoHS 2011/65/EU Compliant.