| Attribute | Value |
|---|---|
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 7000006113 |
| Color: | Transparent Maroon |
| Maximum Operating Temperature: | 307 °F |
| Overall Width: | 14 in |
| Overall Length: | 36 yd |
| Thickness: | 0.089 mm |
| Tape Type: | Electrical |
| Resistance Properties: | Slip Resistant |
| Adhesive Material: | Acrylic |
| Backing Material: | PTFE |
| SKU: | MMM7000006113 |
7000006113
| Heilind Number: | MMM7000006113 |
| Manufacturer: | 3M |
| Manufacturer Number: | 7000006113 |
| ECAD Model: |
Description:
3M™ PTFE Film Electrical Tape 63; Translucent; Acrylic Adhesive; 2 mil film; 355.6mm x 32.9 m; Untrimmed; Plastic
More >>Specifications
Detailed Description
3M™ PTFE Film Electrical Tape 63 is a PTFE film Backed slip resistant tape. This 600V Rated tape is suitable for use on coils; capacitors and Wire harnesses and withstands a temperature range of 32 to 311 °F (0 to 155 °C). This flame retardant tape has an acrylic adhesive that offers exceptional adherence and resists solvents. 3M™ Tape 63 is suitable for use where chemical properties are significant. This tape has PTFE film Backing and is flame retardant; as well as free from carbonizing materials. UL Listed and RoHS 2011/65/EU Compliant.

