7000006191

Heilind Number:MMM7000006191
Manufacturer:3M
Manufacturer Number:7000006191
ECAD Model:
3D Model

Description:

3M™ Acetate Cloth Tape 11; 23.75 in x 66 m

More >>

Specifications

AttributeValue
Manufacturer:3M
Manufacturer Part Number:3M 7000006191
Color:Black
Overall Width:23.75 in
Overall Length:66 m
Thickness:0.203 mm
Tape Type:Electrical
Resistance Properties:Tear Resistant
Adhesive Material:Rubber
Backing Material:Acetate
SKU:MMM7000006191

Detailed Description

Introducing the 7000006191 Adhesive & Self Bonding Tape, a versatile and reliable solution for all your electrical needs. This black tape, with an overall width of 23.75 inches and a length of 66 meters, is perfect for a wide range of applications. Its tear-resistant properties ensure durability, while the 0.203mm thickness guarantees optimal performance. Made with high-quality rubber adhesive and acetate backing material, this tape offers strong adhesion and long-lasting hold. Whether you're working on a DIY project or a professional electrical installation, this tape is a must-have in your toolkit. Upgrade to the 7000006191 and experience the convenience and efficiency of premium quality tape.