| Attribute | Value |
|---|---|
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 70-1X30FT |
| Color: | Gray, Sky Blue |
| Maximum Operating Temperature: | 180 °C |
| Minimum Operating Temperature: | 0 °C |
| Overall Width: | 1 in |
| Overall Length: | 30 ft |
| Thickness: | 0.3 mm |
| Tape Type: | Electrical |
| Resistance Properties: | Chemical Resistant, Self-Sticking Resistant, UV Resistant |
| Backing Material: | Silicone |
| SKU: | MMM7000006225 |
70-1X30FT
| Heilind Number: | MMM7000006225 |
| Manufacturer: | 3M |
| Manufacturer Number: | 70-1X30FT |
| ECAD Model: |
Description:
Scotch® Self-Fusing Silicone Rubber Electrical Tape; 70; sky Blue Gray; 12 mil (0.3mm); 1 in x 30 ft (25.4mm x 9.1 m)
More >>Specifications
Detailed Description
The Scotch® Self-Fusing Silicone Rubber Electrical Tape 70 is a 12 mil (0.3mm) thick; premium-grade; electrical tape with Silicone rubber Backing. This tape is used as a base tape layer for easy re-enter connections. It withstands temperatures up to 356°F (180°C). This Scotch® Self-Fusing Silicone Rubber Electrical Tape 70 is used as a protective overwrap for terminating high voltage Cables.

