| Attribute | Value |
|---|---|
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 2234-2X6FT |
| Color: | Black |
| Maximum Operating Temperature: | 221 °F |
| Minimum Operating Temperature: | -22 °F |
| Overall Width: | 2 in |
| Overall Length: | 6 ft |
| Thickness: | 1.52 mm |
| Tape Type: | Electrical |
| Resistance Properties: | Abrasion Resistant, UV Resistant |
| Adhesive Material: | Mastic |
| Backing Material: | Rubber |
| SKU: | MMM7000006227 |
2234-2X6FT
| Heilind Number: | MMM7000006227 |
| Manufacturer: | 3M |
| Manufacturer Number: | 2234-2X6FT |
| ECAD Model: |
Description:
Scotch® Cable Jacket Repair Tape; 2234; Black; 60 mil (1.52mm); 2 in x 6 ft (50.8mm x 1.8 m)
More >>Specifications
Detailed Description
The Scotch® Cable Jacket Repair Tape 2234 is a 60 mil (1.52mm) thick; professional-grade mastic tape Designed for jacket repair on Cables such as portable Power Cables; draglines; and diesel locomotive; welding; and shipboard Cables. It withstands a wide temperature range of-22°F to 221°F (-30°C to 105°C). Scotch® Cable Jacket Repair Tape 2234 is an abrasion resistant tape that offers excellent chemical and environmental resistance with vulcanized CSM rubber (synthetic) Backing. The tape has a flame retardant mastic that acts as a barrier and offers optimized adhesion on jacket materials. It is Designed for use in applications such as industrial; commercial; and residential construction; maintenance and repair operations; irrigation; mining; and wind Power. This tape is RoHS 2011/65/EU Compliant.

