| Attribute | Value |
|---|---|
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 7000030826 |
| Color: | Yellow |
| Minimum Operating Temperature: | 40 °F |
| Overall Width: | 4 in |
| Overall Length: | 100 yd |
| Tape Type: | Permanent Pavement Tape |
| Resistance Properties: | Abrasion Resistant, Dirt Resistant |
| SKU: | MMM7000030826 |
7000030826
| Heilind Number: | MMM7000030826 |
| Manufacturer: | 3M |
| Manufacturer Number: | 7000030826 |
| ECAD Model: |
Specifications
Detailed Description
Series 380IES is ideal for concrete and light colored pavements on interstate highways; dark rural roads; and urban streets.

