7000031345

Heilind Number:MMM7000031345
Manufacturer:3M
Manufacturer Number:7000031345
ECAD Model:
3D Model

Description:

Scotch® Vinyl Electrical Tape 22; 1-1/2 in x 36 yd; Black; 12 Rolls/Case

More >>

Specifications

AttributeValue
Manufacturer:3M
Manufacturer Part Number:3M 7000031345
Color:Black
Tape Type:Electrical
Thickness:0.255 mm
Overall Width:1.5 in
Overall Length:36 yd
Backing Material:Vinyl
Adhesion Strength:18 oz/in
Adhesive Material:Rubber
Resistance Properties:Abrasion Resistant, Acid Resistant, Alkali Resistant, Corrosion Resistant, Moisture Resistant, UV Resistant
Maximum Operating Temperature:176 °F
Minimum Operating Temperature:15 °F
SKU:MMM7000031345

Detailed Description

Scotch® Vinyl Electrical Tape 22 is a 10 mil thick; premium grade; Heavy Duty; vinyl electrical tape that's suitable for Insulation applications requiring higher mechanical strength and abrasion resistance. The flame retardant tape is Designed for low and high voltage bus applications and withstands a temperature range of 15 to 176 °F (10 to 80 °C). Scotch® Tape 22 provides electrical and mechanical Protection with the combination of an aggressive rubber resin adhesive and an elastic PVC Backing. This tape is flame retardant and is highly resistant to UV rays; moisture; alkalis; acids; corrosion and varying weather conditions. It has increased mechanical strength and is suitable for both indoor and outdoor applications. The tape is compatible with solid dielectric Cable Insulations; synthetic Cable Insulations; jackets and splicing compounds. UL Listed; ASTM Approved; VDE; CSA Certified and RoHS 2011/65/EU Compliant.