7000031472

Heilind Number:MMM7000031472
Manufacturer:3M
Manufacturer Number:7000031472
ECAD Model:
3D Model

Description:

ITCSN 0400 BK 6A 2300400BK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:3M
Manufacturer Part Number:3M 7000031472
Color:Black
Material:Polyolefin
Shrink Ratio:3:1
Overall Length:6 in
Maximum Operating Temperature:230 °F
Minimum Operating Temperature:-67 °F
SKU:MMM7000031472

Detailed Description

Protect your cables and wires with our ITCSN 0400 BK 6A 2300400BK heat shrinkable tubing. This black polyolefin tubing is designed for maximum operating temperatures of 230 °F and can withstand frigid temperatures as low as -67 °F. With a shrink ratio of 3:1, it provides a snug fit for your wires, offering excellent abrasion protection. At 6 inches in overall length, it's perfect for various applications in wire and cable management. Trust in its high-quality construction for durable performance.