| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M IMCSN-1300-25-U |
| Color: | Black |
| Maximum Operating Temperature: | 230 °F |
| Minimum Operating Temperature: | -67 °F |
| Overall Length: | 25 ft |
| Material: | Polyolefin |
| Shrink Ratio: | 3:1 |
| SKU: | MMM7000031509 |
IMCSN-1300-25-U
| Heilind Number: | MMM7000031509 |
| Manufacturer: | 3M |
| Manufacturer Number: | IMCSN-1300-25-U |
| ECAD Model: |
Specifications
Detailed Description
This Black Polyolefin Heat Shrinkable Tubing, with a shrink ratio of 3:1, offers reliable and durable protection for wires and cables in a variety of applications. With a maximum operating temperature of 230°F and a minimum operating temperature of -67°F, it ensures optimal performance even in extreme conditions. RoHS compliant, it guarantees environmentally friendly usage. Measuring 25 ft in overall length, it provides ample coverage for multiple projects. Perfect for abrasion protection and wire management, this tubing is a must-have for any professional or DIY enthusiast. With the SKU IMCSN-1300-25-U and acronym IMCSN130025U, it's easy to identify and track for convenient usage.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/01/2022 | MMM20211216 - Status change. As part of an ongoing review of our heat shrink product portfolio to continually improve on our ability to serve you and provide more accurate lead times, we are moving select 3M™ Heat Shrink Tubing items from Make to Stock production status to Make to Order production status. This change will affect the estimated lead times and will affect the minimum order quantities of the select items. For a full review of the impacted items, please see Appendix A. Exact timing of the change will depend on inventory and backorder status of each individual item, but we expect these changes to be made by January 1, 2022. | Download | |||

