3759/20 300

Heilind Number:MMM7000031570
Manufacturer:3M
Manufacturer Number:3759/20 300
ECAD Model:
3D Model

Description:

7000031570 80610802771 3759/20(300')

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:3M
Manufacturer Part Number:3M 3759/20 300
Pitch:0.64 mm
Series:3759
Impedance:133 Ohm, 90 Ohm
Wire Size:28 AWG
Cable Type:Ribbon Cable
Cable Width:0.95 in
Cable Length:300 ft
Jacket Color:Black
Conductor Type:Stranded
Voltage Rating:300 V
Number of Strands:7
Conductor Material:Tin Copper
Insulation Material:Polyvinyl Chloride
Number of Conductors:20
Maximum Operating Temperature:80 °C
Minimum Operating Temperature:-20 °C
SKU:MMM7000031570

Detailed Description

This Ribbon Cable ( 3759/20 300) from the 3759 series is designed for reliable performance in a variety of applications. With a maximum operating temperature of 80 °C and a minimum of -20 °C, it can withstand harsh environmental conditions. The 0.64 mm pitch and 300 ft cable length make it suitable for long-distance connections, while the 28 AWG wire size and 7 stranded conductors ensure flexibility and durability. Made with Polyvinyl Chloride insulation and Tin Copper conductors, it offers excellent signal quality and impedance control, with ratings of 133 Ohm and 90 Ohm. The black jacket color adds a sleek finish, and with RoHS compliance and a voltage rating of 300 V, it meets international standards for safety and environmental responsibility. Ideal for use in high-speed data transmission and telecommunications systems, this Ribbon Cable is a reliable and efficient solution for your connectivity needs.