| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 3759/24 300 |
| Pitch: | 0.64 mm |
| Series: | 3759 |
| Impedance: | 133 Ohm, 90 Ohm |
| Wire Size: | 28 AWG |
| Cable Type: | Ribbon Cable |
| Cable Width: | 1.15 in |
| Cable Length: | 300 ft |
| Jacket Color: | Black |
| Conductor Type: | Stranded |
| Voltage Rating: | 300 V |
| Number of Strands: | 7 |
| Conductor Material: | Tin Copper |
| Insulation Material: | Polyvinyl Chloride |
| Number of Conductors: | 24 |
| Maximum Operating Temperature: | 80 °C |
| Minimum Operating Temperature: | -20 °C |
| SKU: | MMM7000031571 |
3759/24 300
| Heilind Number: | MMM7000031571 |
| Manufacturer: | 3M |
| Manufacturer Number: | 3759/24 300 |
| ECAD Model: |
Specifications
Detailed Description
Introducing 3759/24 300, a high-quality Ribbon Cable designed for reliable data transmission in a variety of applications. With a series number of 3759, this cable boasts a maximum operating temperature of 80 °C and a minimum operating temperature of -20 °C, ensuring performance in diverse environmental conditions. Featuring a pitch of 0.64 mm and insulation material made of Polyvinyl Chloride, it guarantees efficient signal conductivity while offering protection against external factors. The impedance of 133 Ohm and 90 Ohm, along with 24 conductors and 7 strands of Tin Copper, deliver optimal signal integrity. Measuring 300 ft in length and with a wire size of 28 AWG, it offers flexibility and ease of installation. The jacket, in a sleek black color, not only enhances durability but also aids in cable management. RoHS compliant and with a voltage rating of 300 V, this cable prioritizes safety and environmental responsibility. Perfect for a wide range of applications, from consumer electronics to industrial machinery, it is a versatile and dependable choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| 3M 10326-3210-000 | 7000007650 JE150377024 | ![]() |
| 3M 3600B/40 300 | 7000058352 80610796783 | ![]() |
| 3M 7100087758 | 7100087758 UU004869739 | ![]() |


