| Attribute | Value |
|---|---|
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 2520-3/4X60FT |
| Color: | Yellow |
| Maximum Operating Temperature: | 220 °F |
| Overall Width: | 0.75 in |
| Overall Length: | 60 ft |
| Thickness: | 0.203 mm |
| Tape Type: | Electrical |
| Resistance Properties: | Abrasion Resistant, Oil Resistant, Solvent Resistant |
| Adhesion Strength: | 13 oz/in, 8 oz/in |
| Adhesive Material: | Rubber |
| Backing Material: | Cotton |
| SKU: | MMM7000031629 |
2520-3/4X60FT
| Heilind Number: | MMM7000031629 |
| Manufacturer: | 3M |
| Manufacturer Number: | 2520-3/4X60FT |
| ECAD Model: |
Description:
Scotch® Varnished Cambric Tape 2520; 3/4 in x 60 ft; Yellow; 1 roll/carton; 20 Rolls/Case
More >>Specifications
Detailed Description
Scotch® Tape 2520 is an 8 mil thick; highly conformable; premium grade tape that's suitable for bus bars; motor leads and service drop connections. It withstands temperatures up to 221 °F (105 °C). Scotch® Tape 2520 is an abrasion resistant tape that features excellent dielectric strength and is used in areas where mechanical Protection and puncture resistance is critical. The pressure sensitive; rubber resin adhesive holds the tape in place even after application. It has woven cotton; cambric fabric Backing. This fabric is coated and oil primed with electrical insulating varnish. RoHS 2011/65/EU Compliant.

